842-092-555-203

Heilind Number:EDA842-092-555-203
Manufacturer:EDAC
Manufacturer Number:842-092-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-555-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and a total of 92 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications. Trust in our connector's straight mount orientation for easy and efficient installation, meeting your connectivity needs with uncompromising quality.