842-092-555-204

Heilind Number:EDA842-092-555-204
Manufacturer:EDAC
Manufacturer Number:842-092-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-555-204

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it offers reliable power transmission in industrial applications. The two rows of copper alloy contacts ensure secure and efficient connections, with a pitch of .1 inches and row spacing of .2 inches. Boasting 92 positions, it allows for versatile and comprehensive PCB integration. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in our Card Edge Connector for seamless and dependable board-to-board connectivity.