842-092-555-207

Heilind Number:EDA842-092-555-207
Manufacturer:EDAC
Manufacturer Number:842-092-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-555-207

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing that ensures durability and safety. With a current rating of 3A, it guarantees efficient power transmission. The copper alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, provide secure and precise connections for up to 92 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for seamless board-to-board connectivity in your projects.