842-092-555-212

Heilind Number:EDA842-092-555-212
Manufacturer:EDAC
Manufacturer Number:842-092-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable conductivity. With a pitch of .1 inches and 92 positions spread across two rows, it offers seamless integration on your board. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding industrial applications, this green connector is a must-have for your PCB assembly needs.