842-092-556-202

Heilind Number:EDA842-092-556-202
Manufacturer:EDAC
Manufacturer Number:842-092-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-556-202

Detailed Description

Enhance your high-temperature PCB connections with our top-tier Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts spaced at .1 inches with .2 inches between rows, it offers seamless connectivity for up to 92 positions. Its straight mount orientation facilitates easy installation, while its impressive 3A amperage and -40 to 105°C operating temperature range guarantee reliable operation in demanding environments. Elevate your PCB connectivity with this essential component.