842-092-556-203

Heilind Number:EDA842-092-556-203
Manufacturer:EDAC
Manufacturer Number:842-092-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a dual-row design with 92 positions, perfect for accommodating multiple connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and fire resistance. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while its operating temperature range of -40 to 105 °C ensures reliable functionality in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.