842-092-556-204

Heilind Number:EDA842-092-556-204
Manufacturer:EDAC
Manufacturer Number:842-092-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-556-204

Detailed Description

Discover the unparalleled performance of our High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Designed in a sleek green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability even in the most demanding environments. With two rows and a total of 92 positions, it offers ample connectivity options for your electronic devices. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-temperature applications. Suitable for straight mounting orientation, it seamlessly integrates into your circuit design. Elevate your connectivity standards with this essential component, a must-have in the realm of PCB connectors.