842-092-556-207

Heilind Number:EDA842-092-556-207
Manufacturer:EDAC
Manufacturer Number:842-092-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-556-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in even the most demanding environments. With a 3A amperage rating, Copper Alloy contact material, and a pitch of .1 inches, it offers efficient power transmission. This two-row connector with 92 positions allows for versatile PCB-to-PCB connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its suitability for industrial applications. Upgrade your connectivity solution with this robust Board To Board PCB Connector.