842-092-556-212

Heilind Number:EDA842-092-556-212
Manufacturer:EDAC
Manufacturer Number:842-092-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material ensuring safety and reliability. With two rows and 92 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing make for easy integration, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its quality and durability for seamless board-to-board PCB connections.