842-092-558-201

Heilind Number:EDA842-092-558-201
Manufacturer:EDAC
Manufacturer Number:842-092-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-558-201

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row design and 92 positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation and .1-inch pitch make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Upgrade your connectivity solutions with this high-quality component.