842-092-558-203

Heilind Number:EDA842-092-558-203
Manufacturer:EDAC
Manufacturer Number:842-092-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-558-203

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector. Designed for durability and reliability, this connector boasts a vibrant green color and is capable of handling up to 3 A of power. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. With two rows and a total of 92 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds versatility to your designs, making it a must-have in your connector toolkit. Explore our full range of board-to-board PCB connectors for more high-quality options.