842-092-558-204

Heilind Number:EDA842-092-558-204
Manufacturer:EDAC
Manufacturer Number:842-092-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at a rated amperage of 3A. With two rows of 92 positions each, it offers ample connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this high-quality, green-colored Card Edge Connector.