842-092-558-207

Heilind Number:EDA842-092-558-207
Manufacturer:EDAC
Manufacturer Number:842-092-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-558-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green color. This durable connector, with a housing made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in high-temperature environments, operating seamlessly between -40 and 105 °C. Featuring two rows of copper alloy contacts, it offers a total of 92 positions with a pitch of .1 inches and row spacing of .2 inches. Designed for right-angle mounting, it is ideal for board-to-board PCB connections, guaranteeing a secure and efficient link for your devices. Upgrade your setup with this essential component, a reliable solution for demanding industrial applications.