842-092-559-207

Heilind Number:EDA842-092-559-207
Manufacturer:EDAC
Manufacturer Number:842-092-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a double-row layout with 92 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees robust durability. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation allows for flexible installation. With an operating temperature range of -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB assembly with this reliable and efficient connector.