842-092-559-212

Heilind Number:EDA842-092-559-212
Manufacturer:EDAC
Manufacturer Number:842-092-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-559-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity with a total of 92 positions. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector to deliver exceptional quality and performance for your PCB connections.