842-092-560-212

Heilind Number:EDA842-092-560-212
Manufacturer:EDAC
Manufacturer Number:842-092-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-560-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, perfect for demanding applications. With a double row design and 92 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Choose this connector for reliable board-to-board connections in your projects.