842-094-520-212

Heilind Number:EDA842-094-520-212
Manufacturer:EDAC
Manufacturer Number:842-094-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability, it features a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With 94 positions spread across two rows, it offers ample connectivity options for your PCB needs. The .1 inch pitch and .2 inch row spacing make for easy integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.