842-094-521-201

Heilind Number:EDA842-094-521-201
Manufacturer:EDAC
Manufacturer Number:842-094-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-521-201

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector in a vibrant green hue. Engineered for high performance, it boasts a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration with 94 positions for optimal connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our reliable board-to-board PCB connector for efficient and secure connections in your electronic projects.