842-094-521-202

Heilind Number:EDA842-094-521-202
Manufacturer:EDAC
Manufacturer Number:842-094-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a vibrant green color and a durable housing made from UL 94V-0 Diallyl Phthalate. With 94 positions spread across 2 rows, it offers high-density connectivity with a contact material of sturdy Copper Alloy. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in industries like automotive, aerospace, and telecommunications. Upgrade your connectivity solutions with this reliable and high-performing connector.