842-094-521-204

Heilind Number:EDA842-094-521-204
Manufacturer:EDAC
Manufacturer Number:842-094-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for durability, it features a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance. With two rows and a pitch of .1 inches, it offers 94 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB assembly with this essential component.