842-094-521-207

Heilind Number:EDA842-094-521-207
Manufacturer:EDAC
Manufacturer Number:842-094-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a reliable amperage of 3A and features UL 94V-0 Diallyl Phthalate housing for superior durability. With two rows and 94 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures stable and efficient data transmission. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for various industrial applications. Elevate your connection solutions with this essential component.