842-094-521-212

Heilind Number:EDA842-094-521-212
Manufacturer:EDAC
Manufacturer Number:842-094-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-521-212

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually distinctive but also meets the highest standards for durability. With an amperage rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance and flame retardancy for added safety. This connector boasts two rows and 94 positions, providing ample connectivity options. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained. Its straight mount orientation ensures easy installation on printed circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. In the realm of PCB connectors, our Card Edge Connector stands out for its quality and performance.