842-094-523-201

Heilind Number:EDA842-094-523-201
Manufacturer:EDAC
Manufacturer Number:842-094-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for reliable performance, this connector boasts a current rating of 3 A, making it ideal for high-power applications. Its durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures safety and longevity. Featuring two rows of copper alloy contacts with a pitch of .1 in and a row spacing of .2 in, it offers seamless signal transmission across its 94 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is designed for easy integration and reliable operation in a variety of environments. Elevate your PCB assembly with this essential component, a must-have in any professional setup.