842-094-523-207

Heilind Number:EDA842-094-523-207
Manufacturer:EDAC
Manufacturer Number:842-094-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-523-207

Detailed Description

Enhance your high-temp PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double row configuration and a total of 94 positions, it offers ample connectivity for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it an essential component in your PCB assembly setup. Elevate your connection reliability with this high-performance Card Edge Connector.