842-094-523-212

Heilind Number:EDA842-094-523-212
Manufacturer:EDAC
Manufacturer Number:842-094-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission. With two rows and 94 positions at a .1 inch pitch, it offers high-density board-to-board connectivity. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB setup with this essential component for seamless, efficient connections.