842-094-524-212

Heilind Number:EDA842-094-524-212
Manufacturer:EDAC
Manufacturer Number:842-094-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. The two-row configuration with 94 positions allows for versatile connectivity options on PCBs. Made of copper alloy, the contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. The straight mount orientation simplifies installation, making it an essential component for seamless board-to-board connections. Explore our range of connectors to find the perfect solution for your project.