842-094-540-201

Heilind Number:EDA842-094-540-201
Manufacturer:EDAC
Manufacturer Number:842-094-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-540-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, a durable and reliable solution for your electronic assembly needs. Designed with precision, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in extreme environments. With a compact form factor featuring two rows of contacts and a pitch of .1 inches, it accommodates 94 positions with ease. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity and longevity. The straight mount orientation and row spacing of .2 inches offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in its efficiency and durability to streamline your board-to-board connections with precision. Elevate your electronic designs with this essential component.