842-094-541-201

Heilind Number:EDA842-094-541-201
Manufacturer:EDAC
Manufacturer Number:842-094-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-541-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for superior performance, this connector can handle up to 3A of power with ease. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your PCBs. With 94 positions available, you have ample room for multiple connections. The straight mount orientation adds versatility to its use, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Trust in this connector's quality construction for efficient and secure board-to-board connections in your electronic projects.