842-094-541-212

Heilind Number:EDA842-094-541-212
Manufacturer:EDAC
Manufacturer Number:842-094-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-541-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation in a variety of environments. With two rows of copper alloy contacts, it offers a seamless connection for up to 94 positions, all with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its ability to withstand temperatures ranging from -40 to 105°C guarantees consistent functionality. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic project.