842-094-542-207

Heilind Number:EDA842-094-542-207
Manufacturer:EDAC
Manufacturer Number:842-094-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-542-207

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a robust amperage rating of 3 A, it ensures reliable power transmission in industrial applications. The two-row design offers enhanced connectivity, with a total of 94 positions for versatile use. Crafted from Copper Alloy, the contacts guarantee optimal conductivity and longevity. The .1-inch pitch and .2-inch row spacing allow for precise mating with compatible boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built for performance in even the harshest environments. Perfect for board-to-board connections, it's a must-have component for your next project.