842-094-542-212

Heilind Number:EDA842-094-542-212
Manufacturer:EDAC
Manufacturer Number:842-094-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for precision performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a robust copper alloy contact material and a 3A amperage capacity, it ensures reliable power transmission. The connector boasts a double-row configuration with a pitch of .1 inches and row spacing of .2 inches, accommodating 94 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.