842-094-544-207

Heilind Number:EDA842-094-544-207
Manufacturer:EDAC
Manufacturer Number:842-094-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-544-207

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector. Designed for durability and performance, it features a vibrant Green color and a double-row configuration, accommodating a total of 94 positions. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are ensured. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees reliable conductivity even in high-temperature environments, with an operating range of -40 to 105 °C. Perfect for various applications, this connector offers a straight mount orientation, making installation a breeze. Upgrade your connectivity solutions with this essential component.