842-094-555-207

Heilind Number:EDA842-094-555-207
Manufacturer:EDAC
Manufacturer Number:842-094-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-555-207

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable connectivity. With a pitch of 0.1 inches and two rows of 94 positions, it offers seamless integration on your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Trust in our connector's superior quality and precision engineering for your electronic projects.