842-094-555-212

Heilind Number:EDA842-094-555-212
Manufacturer:EDAC
Manufacturer Number:842-094-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-555-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of sturdy Copper Alloy. With a double-row configuration and a total of 94 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for high-performance applications. Elevate your PCB design with this essential component.