842-094-556-201

Heilind Number:EDA842-094-556-201
Manufacturer:EDAC
Manufacturer Number:842-094-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-556-201

Detailed Description

Enhance your electronic connections with this high temp card edge connector, a vital component for secure and reliable PCB connectivity. Designed for optimal performance under extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring excellent conductivity and longevity. With a pitch of .1 inch and two rows of 94 positions, it offers ample connectivity options with precise alignment. Its straight mount orientation and compact design make installation easy, while its wide operating temperature range of -40 to 105°C guarantees stable performance in diverse environments. Perfect for demanding applications, this green connector is a must-have for seamless board-to-board connections in your electronic projects.