842-094-556-203

Heilind Number:EDA842-094-556-203
Manufacturer:EDAC
Manufacturer Number:842-094-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual row configuration, it offers a total of 94 copper alloy contact positions, each capable of handling up to 3A of current. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Its straight mount orientation simplifies installation, making it a convenient solution for your connectivity needs. Trust in its quality and performance, perfect for your PCB assembly projects.