842-094-556-207

Heilind Number:EDA842-094-556-207
Manufacturer:EDAC
Manufacturer Number:842-094-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable power transfer with an amperage of 3 A. Boasting a dual-row configuration with a pitch of .1 in and row spacing of .2 in, it offers high-density connectivity with 94 positions. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.