842-094-556-212

Heilind Number:EDA842-094-556-212
Manufacturer:EDAC
Manufacturer Number:842-094-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in the most demanding conditions. Featuring 94 positions spread across 2 rows with a .1-inch pitch and .2-inch row spacing, this connector offers efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in its 3A amperage and straight mount orientation for secure and efficient power and signal transmission. Elevate your PCB design with this essential component.