842-094-558-201

Heilind Number:EDA842-094-558-201
Manufacturer:EDAC
Manufacturer Number:842-094-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature environments. With a double row layout and a total of 94 positions, it offers ample connectivity for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it provides precise alignment on your circuit board. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures stability in diverse conditions. Upgrade your system with this essential component, a must-have in the world of connectors.