842-094-558-207

Heilind Number:EDA842-094-558-207
Manufacturer:EDAC
Manufacturer Number:842-094-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it provides reliable power delivery at 3A. Offering 94 positions and right-angle mounting orientation, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Upgrade your PCB assembly with this high-quality connector, setting a new standard in performance and reliability.