842-094-558-212

Heilind Number:EDA842-094-558-212
Manufacturer:EDAC
Manufacturer Number:842-094-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-558-212

Detailed Description

Upgrade your high-temperature electronics with this cutting-edge Card Edge Connector. Engineered for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission in demanding applications. Featuring two rows of 94 positions each, it offers ample connectivity for your PCB setups. The copper alloy contact material guarantees efficient signal transfer, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for versatile installation, accommodating various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project in need of secure and efficient board-to-board connections. Upgrade your high-temperature electronics with this cutting-edge Card Edge Connector. Engineered for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission in demanding applications. Featuring two rows of 94 positions each, it offers ample connectivity for your PCB setups. The copper alloy contact material guarantees efficient signal transfer, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for versatile installation, accommodating various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project in need of secure and efficient board-to-board connections.