842-094-559-212

Heilind Number:EDA842-094-559-212
Manufacturer:EDAC
Manufacturer Number:842-094-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-559-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 94 positions and a .1-inch pitch, it offers ample connectivity for your PCB layout. The right-angle mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this connector for seamless Board-to-Board PCB connections in your electronic projects.