842-094-560-201

Heilind Number:EDA842-094-560-201
Manufacturer:EDAC
Manufacturer Number:842-094-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-560-201

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With an amperage of 3A and a contact material of Copper Alloy, it ensures reliable power transmission. The double-row configuration with a pitch of .1 inches and row spacing of .2 inches offers ample connectivity with 94 positions. Ideal for board-to-board connections, this straight-mount connector operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, ensuring efficient and secure data transfer in your electronic devices.