842-094-560-212

Heilind Number:EDA842-094-560-212
Manufacturer:EDAC
Manufacturer Number:842-094-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-560-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust protection and durability. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a total of 94 positions, it offers seamless connectivity for your PCB applications. The straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic devices. Trust in its high amperage rating of 3 A for efficient power transmission. Upgrade your connectivity solutions with this essential component.