842-096-520-207

Heilind Number:EDA842-096-520-207
Manufacturer:EDAC
Manufacturer Number:842-096-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-520-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 96 positions, it offers ample connectivity options for your systems. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission at an amperage of 3 A. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. The .1-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Elevate your PCB design with this essential component, a must-have in the world of electronic connectivity.