842-096-520-212

Heilind Number:EDA842-096-520-212
Manufacturer:EDAC
Manufacturer Number:842-096-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability under high temperatures. With two rows and 96 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in our cutting-edge technology to elevate your connectivity solutions.