842-096-521-201

Heilind Number:EDA842-096-521-201
Manufacturer:EDAC
Manufacturer Number:842-096-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a maximum amperage of 3 A, it guarantees efficient power transmission. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, offer seamless connectivity with a total of 96 positions. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide variety of applications. Trust in this essential component for seamless board-to-board connections in your electronic designs.