842-096-521-202

Heilind Number:EDA842-096-521-202
Manufacturer:EDAC
Manufacturer Number:842-096-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-521-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed to withstand extreme operating conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it delivers reliable power transmission for your applications. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, offer seamless connectivity across 96 positions. Its straight mount orientation ensures easy installation onto your board, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust this connector to provide secure and efficient board-to-board connections for your projects. Explore more in our PCB Connectors category.