842-096-521-203

Heilind Number:EDA842-096-521-203
Manufacturer:EDAC
Manufacturer Number:842-096-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-521-203

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it offers seamless connectivity for your PCB applications. The precise .1-inch pitch and .2-inch row spacing accommodate 96 positions, facilitating efficient data transmission. Engineered for versatility, this connector supports straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.