842-096-521-204

Heilind Number:EDA842-096-521-204
Manufacturer:EDAC
Manufacturer Number:842-096-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-521-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With a compact .1-inch pitch and 96 positions spread across two rows, it offers high-density connectivity for your electronic projects. The green color and sleek straight mount orientation make for a visually appealing and space-efficient solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications that require superior thermal performance. Upgrade your PCB setup with this essential component for seamless board-to-board connections.